
PBSS4160T-QR | |
---|---|
DigiKey Part Number | 1727-PBSS4160T-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4160T-QR |
Description | TRANS NPN 60V 0.9A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 900 mA 220MHz 270 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 900 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 1mA, 5V | |
Power - Max | 270 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51343 | $1,540.29 |
6,000 | $0.46194 | $2,771.64 |
9,000 | $0.43568 | $3,921.12 |
15,000 | $0.40615 | $6,092.25 |
21,000 | $0.38865 | $8,161.65 |
30,000 | $0.37164 | $11,149.20 |
75,000 | $0.33429 | $25,071.75 |
150,000 | $0.31121 | $46,681.50 |