TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4041NT,215

DigiKey Part Number
1727-4335-2-ND - Tape & Reel (TR)
1727-4335-1-ND - Cut Tape (CT)
1727-4335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4041NT,215
Description
TRANS NPN 60V 3.8A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3.8 A 175MHz 1.1 W Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS4041NT,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3.8 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 200mA, 4A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2A, 2V
Power - Max
1.1 W
Frequency - Transition
175MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.52000$7.52
10$4.63200$46.32
50$3.38680$169.34
100$2.98250$298.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.74789$5,243.67
6,000$1.60065$9,603.90
Manufacturers Standard Package