


PBHV9540XF | |
|---|---|
DigiKey Part Number | 1727-PBHV9540XFTR-ND - Tape & Reel (TR) 1727-PBHV9540XFCT-ND - Cut Tape (CT) 1727-PBHV9540XFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9540XF |
Description | TRANS PNP 400V 0.5A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 500 mA 65MHz 1.5 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 40mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.67000 | $7.67 |
| 10 | $4.73200 | $47.32 |
| 50 | $3.46080 | $173.04 |
| 100 | $3.04800 | $304.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.72434 | $6,897.36 |
| 8,000 | $1.58469 | $12,677.52 |


