Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

NZX5V6C,133 | |
|---|---|
DigiKey Part Number | 1727-1915-1-ND - Cut Tape (CT) 1727-1915-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX5V6C,133 |
Description | DIODE ZENER 5.55V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.55 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX5V6A,133 | Nexperia USA Inc. | 3,934 | 1727-6163-1-ND | $1.64000 | Direct |
| NZX5V6B,133 | Nexperia USA Inc. | 9,990 | 1727-NZX5V6B,133CT-ND | $1.48000 | Direct |
| NZX5V6D,133 | Nexperia USA Inc. | 89,865 | 1727-1916-1-ND | $1.48000 | Direct |
| NZX5V6E,133 | Nexperia USA Inc. | 0 | NZX5V6E,133-ND | $0.16313 | Direct |
| 1N4734A-T50R | onsemi | 0 | 1N4734A-T50RTR-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.16713 | $16,713.00 |




