Direct
Direct

NZX16A,133 | |
|---|---|
DigiKey Part Number | NZX16A,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX16A,133 |
Description | DIODE ZENER 15.6V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15.6 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX16B,133 | Nexperia USA Inc. | 8,907 | 1727-NZX16B,133CT-ND | $1.64000 | Direct |
| NZX16C,133 | Nexperia USA Inc. | 7,668 | 1727-NZX16C,133CT-ND | $1.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.16713 | $16,713.00 |


