Zener Diode 16.7 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX16C,133

DigiKey Part Number
1727-NZX16C,133CT-ND - Cut Tape (CT)
1727-NZX16C,133TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX16C,133
Description
DIODE ZENER 16.7V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 16.7 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX16B,133Nexperia USA Inc.8,9071727-NZX16B,133CT-ND$1.64000Direct
In-Stock: 7,668
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.00300$10.03
100$0.61910$61.91
500$0.45038$225.19
1,000$0.39578$395.78
2,000$0.34958$699.16
5,000$0.29938$1,496.90
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.24244$2,424.40
20,000$0.21838$4,367.60
30,000$0.20610$6,183.00
50,000$0.19230$9,615.00
70,000$0.18413$12,889.10
100,000$0.17618$17,618.00
Manufacturers Standard Package