
NXB0106BQ-Q100X | |
---|---|
DigiKey Part Number | 1727-NXB0106BQ-Q100XTR-ND - Tape & Reel (TR) 1727-NXB0106BQ-Q100XCT-ND - Cut Tape (CT) 1727-NXB0106BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0106BQ-Q100X |
Description | IC XLTR VL BIDIR 16-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 110Mbps 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $5.13700 | $51.37 |
25 | $4.62960 | $115.74 |
100 | $4.06740 | $406.74 |
250 | $3.79956 | $949.89 |
500 | $3.63822 | $1,819.11 |
1,000 | $3.62109 | $3,621.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.34109 | $10,023.27 |
6,000 | $3.26075 | $19,564.50 |
9,000 | $3.22051 | $28,984.59 |
15,000 | $3.17592 | $47,638.80 |
21,000 | $3.14987 | $66,147.27 |