
TVU1240R1ADG | |
---|---|
DigiKey Part Number | 3526-TVU1240R1ADGTR-ND - Tape & Reel (TR) 3526-TVU1240R1ADGCT-ND - Cut Tape (CT) 3526-TVU1240R1ADGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVU1240R1ADG |
Description | TVS DIODE 12VWM 30VC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30V (Typ) Clamp Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 30V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.24300 | $12.43 |
100 | $0.77050 | $77.05 |
500 | $0.56554 | $282.77 |
1,000 | $0.49894 | $498.94 |
2,000 | $0.44268 | $885.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38167 | $1,908.35 |
10,000 | $0.34388 | $3,438.80 |
15,000 | $0.32460 | $4,869.00 |
25,000 | $0.30292 | $7,573.00 |
35,000 | $0.29008 | $10,152.80 |
50,000 | $0.27759 | $13,879.50 |
125,000 | $0.25018 | $31,272.50 |
250,000 | $0.23325 | $58,312.50 |