


NXB0101GMX | |
|---|---|
DigiKey Part Number | 1727-NXB0101GMXTR-ND - Tape & Reel (TR) 1727-NXB0101GMXCT-ND - Cut Tape (CT) 1727-NXB0101GMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0101GMX |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.92500 | $19.25 |
| 25 | $1.70680 | $42.67 |
| 100 | $1.47180 | $147.18 |
| 250 | $1.35920 | $339.80 |
| 500 | $1.29150 | $645.75 |
| 1,000 | $1.23569 | $1,235.69 |
| 2,500 | $1.17675 | $2,941.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.11895 | $5,594.75 |
| 10,000 | $1.09020 | $10,902.00 |
| 15,000 | $1.07579 | $16,136.85 |
| 25,000 | $1.05983 | $26,495.75 |
| 35,000 | $1.05050 | $36,767.50 |
| 50,000 | $1.04153 | $52,076.50 |




