NSF040120D7A1J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $118.29000
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSF040120D7A1J

DigiKey Part Number
1727-NSF040120D7A1J-ND
Manufacturer
Manufacturer Product Number
NSF040120D7A1J
Description
NSF040120D7A1/SOT8070/TO263-7L
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 54A (Tc) 250W (Tc) Surface Mount TO-236-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
60mOhm @ 30A, 18V
Vgs(th) (Max) @ Id
2.9V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1980 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$110.04000$110.04
10$76.02100$760.21
50$61.49620$3,074.81
100$56.82850$5,682.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.