SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-74A
New power management load switches

NPS4069GVH

DigiKey Part Number
1727-NPS4069GVHTR-ND - Tape & Reel (TR)
1727-NPS4069GVHCT-ND - Cut Tape (CT)
1727-NPS4069GVHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPS4069GVH
Description
NPS4069GV/SOT753/SO5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Current - Output (Max)
1.5A
Rds On (Typ)
55mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Battery
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.77900$17.79
25$1.57960$39.49
100$1.35840$135.84
250$1.25348$313.37
500$1.19032$595.16
1,000$1.13819$1,138.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.07377$3,221.31
6,000$1.04226$6,253.56
9,000$1.02648$9,238.32
15,000$1.00899$15,134.85
21,000$0.99877$20,974.17
30,000$0.98895$29,668.50
75,000$0.96778$72,583.50
Manufacturers Standard Package