


NPS4053GVH | |
|---|---|
DigiKey Part Number | 1727-NPS4053GVHTR-ND - Tape & Reel (TR) 1727-NPS4053GVHCT-ND - Cut Tape (CT) 1727-NPS4053GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS4053GVH |
Description | NPS4053GV/SOT457/SC-74 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.82300 | $28.23 |
| 25 | $2.51920 | $62.98 |
| 100 | $2.18890 | $218.89 |
| 250 | $2.03080 | $507.70 |
| 500 | $1.93568 | $967.84 |
| 1,000 | $1.85736 | $1,857.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.76055 | $5,281.65 |
| 6,000 | $1.71318 | $10,279.08 |
| 9,000 | $1.68944 | $15,204.96 |
| 15,000 | $1.66316 | $24,947.40 |
| 21,000 | $1.64780 | $34,603.80 |
| 30,000 | $1.63302 | $48,990.60 |










