
NMUX1309BQX | |
|---|---|
DigiKey Part Number | 1727-NMUX1309BQXTR-ND - Tape & Reel (TR) 1727-NMUX1309BQXCT-ND - Cut Tape (CT) 1727-NMUX1309BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMUX1309BQX |
Description | 1.5 V TO 5.5 V, DUAL 4-CHANNEL S |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 146Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 146Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 17ns, 69ns | |
-3db Bandwidth | 380MHz | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.86800 | $18.68 |
| 25 | $1.65800 | $41.45 |
| 100 | $1.42860 | $142.86 |
| 250 | $1.31908 | $329.77 |
| 500 | $1.25298 | $626.49 |
| 1,000 | $1.19865 | $1,198.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.00450 | $3,013.50 |
| 6,000 | $0.97468 | $5,848.08 |
| 9,000 | $0.95976 | $8,637.84 |
| 15,000 | $0.94320 | $14,148.00 |
| 21,000 | $0.93353 | $19,604.13 |
| 30,000 | $0.92424 | $27,727.20 |
| 75,000 | $0.90420 | $67,815.00 |


