NMUX1309BQX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMUX1308BQX

DigiKey Part Number
1727-NMUX1308BQXTR-ND - Tape & Reel (TR)
1727-NMUX1308BQXCT-ND - Cut Tape (CT)
1727-NMUX1308BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMUX1308BQX
Description
1.5 V TO 5.5 V, 8-CHANNEL ANALOG
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 146Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
146Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
1.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
17ns, 69ns
-3db Bandwidth
325MHz
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
1.5pF
Current - Leakage (IS(off)) (Max)
1nA (Typ)
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,225
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:6000
Tape & Reel (TR):6000
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.33300$23.33
50$1.91560$95.78
100$1.78590$178.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.25565$3,766.95
6,000$1.21836$7,310.16
Manufacturers Standard Package