
NHUMH10X | |
|---|---|
DigiKey Part Number  | 1727-NHUMH10XTR-ND - Tape & Reel (TR) 1727-NHUMH10XCT-ND - Cut Tape (CT) 1727-NHUMH10XDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NHUMH10X  | 
Description  | TRANS PREBIAS 1NPN 1PNP 6-TSSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 80V 100mA 170MHz, 150MHz 350mW Surface Mount 6-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NHUMH10X Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | 1 NPN, 1 PNP - Pre-Biased (Dual)  | |
Current - Collector (Ic) (Max)  | 100mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 80V  | |
Resistor - Base (R1)  | 2.2kOhms  | |
Resistor - Emitter Base (R2)  | 47kOhms  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 100 @ 10mA, 5V  | |
Vce Saturation (Max) @ Ib, Ic  | 100mV @ 500µA, 10mA  | |
Current - Collector Cutoff (Max)  | 100nA  | |
Frequency - Transition  | 170MHz, 150MHz  | |
Power - Max  | 350mW  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-TSSOP, SC-88, SOT-363  | |
Supplier Device Package  | 6-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.02000 | $3.02 | 
| 10 | $1.82800 | $18.28 | 
| 50 | $1.31020 | $65.51 | 
| 100 | $1.14140 | $114.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.62070 | $1,862.10 | 
| 6,000 | $0.55821 | $3,349.26 | 

