
NHUMB10X | |
---|---|
DigiKey Part Number | 1727-NHUMB10XTR-ND - Tape & Reel (TR) 1727-NHUMB10XCT-ND - Cut Tape (CT) 1727-NHUMB10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMB10X |
Description | TRANS PREBIAS 2PNP 80V 6-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 80V 100mA 150MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMB10X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 150MHz | |
Power - Max | 350mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.46200 | $14.62 |
100 | $0.91410 | $91.41 |
500 | $0.67426 | $337.13 |
1,000 | $0.59642 | $596.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54691 | $1,640.73 |
6,000 | $0.49186 | $2,951.16 |
9,000 | $0.46376 | $4,173.84 |
15,000 | $0.43217 | $6,482.55 |
21,000 | $0.41345 | $8,682.45 |
30,000 | $0.39525 | $11,857.50 |
75,000 | $0.35529 | $26,646.75 |
150,000 | $0.35168 | $52,752.00 |