


NGW30T65M3DFPQ | |
---|---|
DigiKey Part Number | 1727-NGW30T65M3DFPQ-ND |
Manufacturer | |
Manufacturer Product Number | NGW30T65M3DFPQ |
Description | NGW30T65M3DFP/SOT429-2/TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 57 A 199 W Through Hole TO-247-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 57 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 30A | |
Power - Max | 199 W | |
Switching Energy | 790µJ (on), 420µJ (off) | |
Input Type | Standard | |
Gate Charge | 89 nC | |
Td (on/off) @ 25°C | 16ns/137ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 105 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3L |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.95000 | $39.95 |
10 | $26.18200 | $261.82 |
50 | $20.27880 | $1,013.94 |
100 | $18.37780 | $1,837.78 |