


NEX90230APA-Q100F | |
---|---|
DigiKey Part Number | 1727-NEX90230APA-Q100FTR-ND - Tape & Reel (TR) 1727-NEX90230APA-Q100FCT-ND - Cut Tape (CT) 1727-NEX90230APA-Q100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX90230APA-Q100F |
Description | NEX90230APA-Q100/SOT8062/HTSSO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.87000 | $10.87 |
10 | $7.89400 | $78.94 |
25 | $7.15520 | $178.88 |
100 | $6.33700 | $633.70 |
250 | $5.94744 | $1,486.86 |
500 | $5.71252 | $2,856.26 |
1,000 | $5.51898 | $5,518.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.22874 | $20,914.96 |
8,000 | $5.12089 | $40,967.12 |
12,000 | $5.06686 | $60,802.32 |