



NEX40400EVM-12UL | |
---|---|
DigiKey Part Number | 1727-NEX40400EVM-12UL-ND |
Manufacturer | |
Manufacturer Product Number | NEX40400EVM-12UL |
Description | EVAL BOARD FOR NEX40400 |
Customer Reference | |
Detailed Description | NEX40400 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 12V | |
Current - Output | 600mA | |
Voltage - Input | 4.5V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.1MHz | |
Contents | Board(s) | |
Utilized IC / Part | NEX40400 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $637.92000 | $637.92 |
10 | $636.44700 | $6,364.47 |
50 | $635.42560 | $31,771.28 |
100 | $634.98620 | $63,498.62 |