
NEX30606UAZ | |
---|---|
DigiKey Part Number | 1727-NEX30606UAZTR-ND - Tape & Reel (TR) 1727-NEX30606UAZCT-ND - Cut Tape (CT) 1727-NEX30606UAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX30606UAZ |
Description | NEX30606UA/SOT8055/WLCSP6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 600mA 6-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.09x0.74) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $5.29600 | $52.96 |
25 | $4.77240 | $119.31 |
100 | $4.19660 | $419.66 |
250 | $3.92156 | $980.39 |
500 | $3.75588 | $1,877.94 |
1,000 | $3.61941 | $3,619.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.45092 | $10,352.76 |
6,000 | $3.36843 | $20,210.58 |
9,000 | $3.32712 | $29,944.08 |
15,000 | $3.28136 | $49,220.40 |
21,000 | $3.25462 | $68,347.02 |