
NBM7100ABQ-Q100X | |
---|---|
DigiKey Part Number | 1727-NBM7100ABQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NBM7100ABQ-Q100X |
Description | NBM7100ABQ-Q100/SOT763/DHVQFN1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.20944 | $24,628.32 |
6,000 | $8.04176 | $48,250.56 |
9,000 | $7.95782 | $71,620.38 |