TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VCL-QR

DigiKey Part Number
1727-MMBZ27VCL-QRTR-ND - Tape & Reel (TR)
1727-MMBZ27VCL-QRCT-ND - Cut Tape (CT)
1727-MMBZ27VCL-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ27VCL-QR
Description
TVS DIODE 22VWM 38VC TO236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38V Clamp 1A Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
48pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.48600$14.86
100$0.82850$82.85
500$0.69202$346.01
1,000$0.52304$523.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43453$1,303.59
6,000$0.39429$2,365.74
9,000$0.27096$2,438.64
15,000$0.26686$4,002.90
21,000$0.26275$5,517.75
30,000$0.25750$7,725.00
75,000$0.23709$17,781.75
Manufacturers Standard Package