
MMBZ27VCL-QR | |
---|---|
DigiKey Part Number | 1727-MMBZ27VCL-QRTR-ND - Tape & Reel (TR) 1727-MMBZ27VCL-QRCT-ND - Cut Tape (CT) 1727-MMBZ27VCL-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VCL-QR |
Description | TVS DIODE 22VWM 38VC TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 48pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.48600 | $14.86 |
100 | $0.82850 | $82.85 |
500 | $0.69202 | $346.01 |
1,000 | $0.52304 | $523.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43453 | $1,303.59 |
6,000 | $0.39429 | $2,365.74 |
9,000 | $0.27096 | $2,438.64 |
15,000 | $0.26686 | $4,002.90 |
21,000 | $0.26275 | $5,517.75 |
30,000 | $0.25750 | $7,725.00 |
75,000 | $0.23709 | $17,781.75 |