
TLRP3A30DR018FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A30DR018FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30DR018FTECT-ND - Cut Tape (CT) 1712-TLRP3A30DR018FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30DR018FTE |
Description | RES 0.018 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRP3A30DR018FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $4.07100 | $40.71 |
| 25 | $3.47240 | $86.81 |
| 50 | $3.09380 | $154.69 |
| 100 | $2.77310 | $277.31 |
| 250 | $2.42144 | $605.36 |
| 500 | $2.20100 | $1,100.50 |
| 1,000 | $2.01376 | $2,013.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.71934 | $6,877.36 |
| 8,000 | $1.60448 | $12,835.84 |
| 12,000 | $1.54549 | $18,545.88 |
| 20,000 | $1.47877 | $29,575.40 |
| 28,000 | $1.43903 | $40,292.84 |
| 40,000 | $1.40018 | $56,007.20 |
| 48,000 | $1.39398 | $66,911.04 |

