
MM5Z4V7T5GF | |
|---|---|
DigiKey Part Number | 1727-MM5Z4V7T5GFTR-ND - Tape & Reel (TR) 1727-MM5Z4V7T5GFCT-ND - Cut Tape (CT) 1727-MM5Z4V7T5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4V7T5GF |
Description | DIODE ZENER 4.7V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z4V7T5GF | Nexperia USA Inc. | 15,704 | 1727-SZMM5Z4V7T5GFCT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.20000 | $12.00 |
| 100 | $0.74320 | $74.32 |
| 500 | $0.54492 | $272.46 |
| 1,000 | $0.48046 | $480.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39830 | $1,194.90 |
| 6,000 | $0.35683 | $2,140.98 |
| 9,000 | $0.33566 | $3,020.94 |
| 15,000 | $0.31184 | $4,677.60 |
| 21,000 | $0.29773 | $6,252.33 |
| 30,000 | $0.28401 | $8,520.30 |
| 75,000 | $0.25388 | $19,041.00 |
| 150,000 | $0.23525 | $35,287.50 |
| 300,000 | $0.22044 | $66,132.00 |

