
SZMM5Z4V7T5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z4V7T5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z4V7T5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z4V7T5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4V7T5GF |
Description | DIODE ZENER 4.7V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B4V7 RSG | Taiwan Semiconductor Corporation | 4,429 | 1801-BZX584B4V7RSGCT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.24100 | $12.41 |
| 100 | $0.76950 | $76.95 |
| 500 | $0.56466 | $282.33 |
| 1,000 | $0.49814 | $498.14 |
| 2,000 | $0.44199 | $883.98 |
| 5,000 | $0.38105 | $1,905.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34331 | $3,433.10 |


