


MM3Z5V6T1GX | |
|---|---|
DigiKey Part Number | 1727-MM3Z5V6T1GXTR-ND - Tape & Reel (TR) 1727-MM3Z5V6T1GXCT-ND - Cut Tape (CT) 1727-MM3Z5V6T1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z5V6T1GX |
Description | DIODE ZENER 5.6V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73260 | $36.63 |
| 100 | $0.63470 | $63.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33197 | $995.91 |
| 6,000 | $0.29545 | $1,772.70 |

