PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

MM3Z5V1T1GX

DigiKey Part Number
1727-MM3Z5V1T1GXTR-ND - Tape & Reel (TR)
1727-MM3Z5V1T1GXCT-ND - Cut Tape (CT)
1727-MM3Z5V1T1GXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z5V1T1GX
Description
DIODE ZENER 5.1V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,072
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.04400$10.44
50$0.74080$37.04
100$0.64210$64.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33632$1,008.96
6,000$0.29940$1,796.40
Manufacturers Standard Package