


MM3Z10VT1GX | |
---|---|
DigiKey Part Number | 1727-MM3Z10VT1GXTR-ND - Tape & Reel (TR) 1727-MM3Z10VT1GXCT-ND - Cut Tape (CT) 1727-MM3Z10VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z10VT1GX |
Description | DIODE ZENER 10V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.78400 | $7.84 |
100 | $0.48520 | $48.52 |
500 | $0.35176 | $175.88 |
1,000 | $0.30846 | $308.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27840 | $835.20 |
6,000 | $0.24759 | $1,485.54 |
9,000 | $0.23186 | $2,086.74 |
15,000 | $0.21416 | $3,212.40 |
21,000 | $0.20367 | $4,277.07 |
30,000 | $0.19346 | $5,803.80 |
75,000 | $0.17103 | $12,827.25 |
150,000 | $0.15717 | $23,575.50 |
300,000 | $0.14741 | $44,223.00 |