IP4223CZ6,125 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 57,585
Unit Price: $4.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 130,223
Unit Price: $2.04000
Datasheet

Similar


STMicroelectronics
In Stock: 18,781
Unit Price: $7.06000
Datasheet

Similar


STMicroelectronics
In Stock: 31,798
Unit Price: $7.96000
Datasheet

Similar


STMicroelectronics
In Stock: 4,887
Unit Price: $7.27000
Datasheet
Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4223CZ6,125

DigiKey Part Number
IP4223CZ6,125-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4223CZ6,125
Description
TVS DIODE 6TSOP
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
1.5pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes