
HPZR-C70-QX | |
|---|---|
DigiKey Part Number | 1727-HPZR-C70-QXTR-ND - Tape & Reel (TR) 1727-HPZR-C70-QXCT-ND - Cut Tape (CT) 1727-HPZR-C70-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C70-QX |
Description | DIODE ZENER 70V 682MW SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 70 V 682 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 682 mW | |
Impedance (Max) (Zzt) | 76.32 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 60 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.77400 | $27.74 |
| 100 | $1.76470 | $176.47 |
| 500 | $1.32870 | $664.35 |
| 1,000 | $1.18796 | $1,187.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.00418 | $3,012.54 |
| 6,000 | $0.91426 | $5,485.56 |
| 9,000 | $0.86841 | $7,815.69 |
| 15,000 | $0.81688 | $12,253.20 |
| 21,000 | $0.78637 | $16,513.77 |
| 30,000 | $0.75671 | $22,701.30 |
| 75,000 | $0.70673 | $53,004.75 |

