Direct
Similar
Similar

HEF4520BT,652 | |
|---|---|
DigiKey Part Number | 1727-3550-ND |
Manufacturer | |
Manufacturer Product Number | HEF4520BT,652 |
Description | IC BINARY COUNTER DL 4BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4520BT,652 Models |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 40 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 4.5 V ~ 15.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14520BDWR2G | onsemi | 994 | 488-MC14520BDWR2GCT-ND | $9.04000 | Direct |
| CD4520BM96 | Texas Instruments | 0 | 296-41222-1-ND | $4.77000 | Similar |
| CD4520BNSR | Texas Instruments | 1,897 | 296-29113-1-ND | $5.18000 | Similar |




