
CD4520BNSR | |
---|---|
DigiKey Part Number | 296-29113-2-ND - Tape & Reel (TR) 296-29113-1-ND - Cut Tape (CT) 296-29113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4520BNSR |
Description | IC BINARY COUNTER DL 4BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4520BNSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.64700 | $36.47 |
25 | $3.26640 | $81.66 |
100 | $2.85160 | $285.16 |
250 | $2.65300 | $663.25 |
500 | $2.53380 | $1,266.90 |
1,000 | $2.48121 | $2,481.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.35456 | $4,709.12 |
4,000 | $2.28796 | $9,151.84 |
6,000 | $2.25462 | $13,527.72 |
10,000 | $2.21767 | $22,176.70 |
14,000 | $2.19606 | $30,744.84 |
20,000 | $2.17531 | $43,506.20 |