
HEF4077BT-Q100J | |
---|---|
DigiKey Part Number | 1727-HEF4077BT-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4077BT-Q100J |
Description | IC GATE XNOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3mA, 3mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 55ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.34644 | $3,366.10 |
5,000 | $1.30668 | $6,533.40 |
7,500 | $1.28677 | $9,650.77 |
12,500 | $1.26472 | $15,809.00 |
17,500 | $1.25183 | $21,907.03 |
25,000 | $1.23943 | $30,985.75 |
62,500 | $1.21275 | $75,796.88 |