
HEF4077BT,653 | |
|---|---|
DigiKey Part Number | 1727-HEF4077BT,653TR-ND - Tape & Reel (TR) 1727-HEF4077BT,653CT-ND - Cut Tape (CT) 1727-HEF4077BT,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4077BT,653 |
Description | IC GATE XNOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 3mA, 3mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 55ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14077BDR2G | onsemi | 9,427 | MC14077BDR2GOSCT-ND | $4.19000 | Direct |
| CD4077BM | Texas Instruments | 2,158 | 296-9406-5-ND | $10.61000 | Similar |
| CD4077BM96 | Texas Instruments | 5,099 | 296-31521-1-ND | $6.91000 | Similar |
| CD4077BMT | Texas Instruments | 405 | 296-CD4077BMTCT-ND | $10.61000 | Similar |
| CD4077BNSR | Texas Instruments | 565 | 296-31522-1-ND | $8.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.91600 | $19.16 |
| 25 | $1.70040 | $42.51 |
| 100 | $1.46420 | $146.42 |
| 250 | $1.35228 | $338.07 |
| 500 | $1.28452 | $642.26 |
| 1,000 | $1.22895 | $1,228.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.16982 | $2,924.55 |
| 5,000 | $1.13444 | $5,672.20 |
| 7,500 | $1.11671 | $8,375.33 |
| 12,500 | $1.09706 | $13,713.25 |
| 17,500 | $1.08559 | $18,997.83 |
| 25,000 | $1.07455 | $26,863.75 |


