
HEF40175BTT-Q100J | |
---|---|
DigiKey Part Number | 1727-HEF40175BTT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF40175BTT-Q100JCT-ND - Cut Tape (CT) 1727-HEF40175BTT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF40175BTT-Q100J |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 45 MHz | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 7.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.39000 | $9.39 |
10 | $6.74800 | $67.48 |
50 | $5.68080 | $284.04 |
100 | $5.35070 | $535.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.43472 | $11,086.80 |
5,000 | $4.32446 | $21,622.30 |