
CBTD3384PW-Q100J | |
---|---|
DigiKey Part Number | 1727-CBTD3384PW-Q100JTR-ND - Tape & Reel (TR) 1727-CBTD3384PW-Q100JCT-ND - Cut Tape (CT) 1727-CBTD3384PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTD3384PW-Q100J |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.22900 | $42.29 |
25 | $3.79680 | $94.92 |
100 | $3.32380 | $332.38 |
250 | $3.09852 | $774.63 |
500 | $2.96252 | $1,481.26 |
1,000 | $2.92213 | $2,922.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.73232 | $6,830.80 |
5,000 | $2.66107 | $13,305.35 |
7,500 | $2.62540 | $19,690.50 |
12,500 | $2.58588 | $32,323.50 |
17,500 | $2.56277 | $44,848.47 |
25,000 | $2.54056 | $63,514.00 |