CBTD3306D,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,445
Unit Price: $5.14000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.73000
Datasheet

Similar


Texas Instruments
In Stock: 1,192
Unit Price: $8.24000
Datasheet

Similar


Texas Instruments
In Stock: 993
Unit Price: $8.57000
Datasheet

Similar


Texas Instruments
In Stock: 460
Unit Price: $11.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,500
Unit Price: $4.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,651
Unit Price: $4.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,143
Unit Price: $3.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,589
Unit Price: $4.16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5
Unit Price: $5.38000
Datasheet
8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTD3306D,118

DigiKey Part Number
CBTD3306D,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTD3306D,118
Description
IC BUS SWITCH 1 X 1:1 8-SO
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types