Similar
Similar
Similar
Similar
Similar
Similar
Similar

CBT3253ADS,118 | |
|---|---|
DigiKey Part Number | 1727-CBT3253ADS,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBT3253ADS,118 |
Description | IC MUX/DEMUX 2 X 4:1 16-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SSOP |
Circuit 2 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FST3253QSR | onsemi | 27,500 | 74FST3253QSROS-ND | $10.12350 | Similar |
| FST3253QSC | onsemi | 0 | FST3253QSC-ND | $0.00000 | Similar |
| FST3253QSCX | onsemi | 0 | FST3253QSCX-ND | $0.00000 | Similar |
| PI5C3253QE | Diodes Incorporated | 0 | PI5C3253QE-ND | $10.97072 | Similar |
| QS3253QG | Renesas Electronics Corporation | 0 | 800-2187-ND | $47.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.74894 | $9,372.35 |






