
QS3253QG8 | |
---|---|
DigiKey Part Number | 800-1725-2-ND - Tape & Reel (TR) 800-1725-1-ND - Cut Tape (CT) 800-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3253QG8 |
Description | IC MUX/DEMUX 2 X 4:1 16-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.18800 | $41.88 |
25 | $3.75720 | $93.93 |
100 | $3.28930 | $328.93 |
250 | $3.06564 | $766.41 |
500 | $2.93084 | $1,465.42 |
1,000 | $2.88945 | $2,889.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.68275 | $8,048.25 |
6,000 | $2.61567 | $15,694.02 |
9,000 | $2.58209 | $23,238.81 |
15,000 | $2.54487 | $38,173.05 |
21,000 | $2.52313 | $52,985.73 |
30,000 | $2.50221 | $75,066.30 |