Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CBT3244APW,112 | |
|---|---|
DigiKey Part Number | CBT3244APW,112-ND |
Manufacturer | |
Manufacturer Product Number | CBT3244APW,112 |
Description | IC BUS SWITCH 4 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 4 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3244CDBQR | Texas Instruments | 2,500 | 296-19193-1-ND | $3.20326 | Similar |
| SN74CBT3244CDGVR | Texas Instruments | 1,972 | 296-19195-1-ND | $6.41000 | Similar |
| SN74CBT3244DBQR | Texas Instruments | 2,433 | 296-6421-1-ND | $5.18000 | Similar |
| SN74CBT3244DBR | Texas Instruments | 4,000 | 296-SN74CBT3244DBRCT-ND | $3.50713 | Similar |
| SN74CBT3244DGVR | Texas Instruments | 3,900 | 296-SN74CBT3244DGVRCT-ND | $6.91000 | Similar |





