Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CBT3244AD,118 | |
|---|---|
DigiKey Part Number | CBT3244AD,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBT3244AD,118 |
Description | IC BUS SWITCH 4 X 1:1 20-SO |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 20-SO |
Circuit 4 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3244CDW | Texas Instruments | 1,208 | 296-SN74CBT3244CDW-ND | $9.29000 | Parametric Equivalent |
| SN74CBT3244CDWR | Texas Instruments | 2,825 | 296-19196-1-ND | $6.41000 | Parametric Equivalent |
| SN74CBT3244DW | Texas Instruments | 1,344 | 296-1538-5-ND | $10.85000 | Parametric Equivalent |
| SN74CBT3244DWR | Texas Instruments | 1,665 | 296-14796-1-ND | $7.56000 | Parametric Equivalent |


