


SN74CBT3244DWR | |
|---|---|
DigiKey Part Number | 296-14796-2-ND - Tape & Reel (TR) 296-14796-1-ND - Cut Tape (CT) 296-14796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3244DWR |
Description | IC BUS SWITCH 4 X 1:1 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3244DWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 20-SOIC |
Circuit 4 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.41800 | $54.18 |
| 25 | $4.88360 | $122.09 |
| 100 | $4.29490 | $429.49 |
| 250 | $4.01440 | $1,003.60 |
| 500 | $3.84536 | $1,922.68 |
| 1,000 | $3.70617 | $3,706.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.86164 | $7,723.28 |

