
BZX8850S-C5V1YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C5V1YLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C5V1YLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C5V1YL |
Description | DIODE ZENER 5.1V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX8850S-C5V1-QYL | Nexperia USA Inc. | 350 | 1727-BZX8850S-C5V1-QYLCT-ND | $2.30000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.50500 | $15.05 |
| 100 | $0.93730 | $93.73 |
| 500 | $0.68994 | $344.97 |
| 1,000 | $0.60979 | $609.79 |
| 2,000 | $0.54213 | $1,084.26 |
| 5,000 | $0.46871 | $2,343.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.35646 | $7,129.20 |

