
BZX8850S-C5V1-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C5V1-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C5V1-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C5V1-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C5V1-QYL |
Description | DIODE ZENER 5.1V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.39725 | $3,972.50 |
| 20,000 | $0.36092 | $7,218.40 |
| 30,000 | $0.34240 | $10,272.00 |
| 50,000 | $0.32159 | $16,079.50 |
| 70,000 | $0.30926 | $21,648.20 |
| 100,000 | $0.29728 | $29,728.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.42200 | $14.22 |
| 100 | $0.88460 | $88.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.42200 | $14.22 |
| 100 | $0.88460 | $88.46 |
| 500 | $0.65032 | $325.16 |
| 1,000 | $0.57427 | $574.27 |
| 2,000 | $0.51006 | $1,020.12 |
| 5,000 | $0.44039 | $2,201.95 |

