
BZX8850-C2V2YL | |
---|---|
DigiKey Part Number | 1727-BZX8850-C2V2YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850-C2V2YL |
Description | DIODE ZENER 2.2V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33069 | $3,306.90 |
20,000 | $0.29989 | $5,997.80 |
30,000 | $0.28419 | $8,525.70 |
50,000 | $0.26654 | $13,327.00 |
70,000 | $0.25609 | $17,926.30 |
100,000 | $0.24593 | $24,593.00 |
250,000 | $0.22363 | $55,907.50 |