MFR Recommended

BZX884S-C6V8YL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C6V8YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884S-C6V8YL |
Description | DIODE ZENER 6.8V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 365 mW ±5.88% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.88% | Supplier Device Package DFN1006BD-2 |
Power - Max 365 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-C6V8-QYL | Nexperia USA Inc. | 9,900 | 1727-BZX884S-C6V8-QYLCT-ND | $2.06000 | MFR Recommended |


