
BZX884S-C6V8-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C6V8-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C6V8-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C6V8-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C6V8-QYL |
Description | DIODE ZENER 6.8V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 365 mW ±5.88% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5.88% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 15 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX8850S-C6V8YL | Nexperia USA Inc. | 9,924 | 1727-BZX8850S-C6V8YLCT-ND | $2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.24100 | $12.41 |
| 100 | $0.76870 | $76.87 |
| 500 | $0.56252 | $281.26 |
| 1,000 | $0.49576 | $495.76 |
| 2,000 | $0.43932 | $878.64 |
| 5,000 | $0.37809 | $1,890.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34015 | $3,401.50 |
| 20,000 | $0.30820 | $6,164.00 |
| 30,000 | $0.29191 | $8,757.30 |
| 50,000 | $0.27360 | $13,680.00 |
| 70,000 | $0.26275 | $18,392.50 |
| 100,000 | $0.25221 | $25,221.00 |

