
BZX8850S-C6V8YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C6V8YLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C6V8YLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C6V8YL |
Description | DIODE ZENER 6.8V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 5.1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX8850S-C6V8-QYL | Nexperia USA Inc. | 748 | 1727-BZX8850S-C6V8-QYLCT-ND | $2.30000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.37300 | $13.73 |
| 100 | $0.85340 | $85.34 |
| 500 | $0.62614 | $313.07 |
| 1,000 | $0.55265 | $552.65 |
| 2,000 | $0.49058 | $981.16 |
| 5,000 | $0.42323 | $2,116.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.30412 | $9,123.60 |






