Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

| BZX884S-C4V7YL | |
|---|---|
| DigiKey Part Number | 1727-BZX884S-C4V7YLTR-ND - Tape & Reel (TR) 1727-BZX884S-C4V7YLCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | BZX884S-C4V7YL | 
| Description | DIODE ZENER 4.7V 365MW DFN1006BD | 
| Customer Reference | |
| Detailed Description | Zener Diode 4.7 V 365 mW ±6.38% Surface Mount DFN1006BD-2 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±6.38% | |
| Power - Max | 365 mW | |
| Impedance (Max) (Zzt) | 80 Ohms | |
| Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DFN1006BD-2 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China